EP1204003 | ESD PROTECT
ESD PROTECT surface cleaner, canister, 5 l, EP1204003
Order No.: 11L4712
EAN: 4099891433802
MPN:
EP1204003
Oberflächenr. 5l St.-kanister
Unit Price (€ / pc.)
26.1205 € *
Available: 5 pcs.
ESD MultiClean surface cleaner, type ESD-Protect 23.EB-OFR-5
Versatile cleaner for surfaces in ESD areas, especially for conductive and antistatic surfaces, removes dirt of all kind.
Content: 5.0 L
Advantages:
- Maintains the conductivity of ESD surfaces
- Leaves no insulating residues
- Biologically degradable
- Pleasant and sparing consumption
- Unlimited shelf life
- Ph-neutral
- Gentle on materials and skin
- Meets requirements to DIN EN61340-5-1 (electrostatic)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface cleaner | |
| Contents | 5 l | |
| Container | canister | |
| Usage | surface cleaner |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34029090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |