BK0708001 | ESD PROTECT
Dispensing bottle, ESD, One-Touch, 180ml for liquids, BK0708001
Order No.: 03L2907
EAN: 4099891434977
MPN:
BK0708001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.301 € *
Standard delivery time from the manufacturer is: 1 Week
ESD-dosing bottle 180ml
Dispenser: one-touch valve, liquid flows back into the container and thus prevents evaporation
Permanently antistatic, colour: blue
Typical leakage resistance: RG = 104 - 1011 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing bottle | |
| Version | ESD, One-Touch, 180ml | |
| Suitable for | liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39233010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |