2781 | Eschenbach
LED magnifier lamp, 6.0 dpt, magnifying factor 2.5, Eschenbach varioLEDflex 2781
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.31 € *
Available: 1 pcs.
LED magnifier lamps, Tap Eschenbach varioLEDflex.
With gooseneck pod, double-axis lens suspension and ergonomic magnifier handle, with aspherical cera-tec coated PMX lens; Illumination: 63 LEDs, shadow-free ring or segment illumination. Magnifying factor: 2.5 : 1. Diopter: 6.0 dpt. Pod length: 350 mm. Useful life of the LEDs: approx. 50,000 h. Power connection: 230 V 50 Hz. Supplied with table clamp and AC adapter.
Type: 2781, magnifier lamp varioLEDflex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 6 dpt | |
| Lens diameter | 76 mm | |
| Rated voltage | 230 V | |
| Power | 5 W | |
| ESD protection | No | |
| Colour temperature | 6000 K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90138080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |