15117 | Eschenbach
Pocket magnifying glass with illumination, 7 1, 28, 35 mm
Order No.: 07L2927
EAN: 4048347280231
MPN:
15117
mobilux LED, 28dpt, 7X Ø 35mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2310 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
5 pcs.
69.4960 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket magnifiers with illumination, type Eschenbach mobilux LED 15117
With SMD LED and collimation lens, voltage control via step-up converter increased brightness and constant lighting. Add-on-on filter (for 2 different light hues). Supplied with 2 x AA batteries, pouch with belt loop.
Technical attributes:
Diopter: 28 dpt,
Magnification factor: factor 7
Lens size: 35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand magnifier | |
| diameter | 35 mm | |
| Suitable for | Mobilux series | |
| Magnification | 7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |