15115 | Eschenbach
Mobilux LED pocket magnifying glass, 5 1, 20, 58 mm
Order No.: 07L2937
EAN: 4048347280217
MPN:
15115
mobilux LED, 20dpt, 5X Ø 58mm
Unit Price (€ / pc.)
82.4551 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pocket magnifiers with illumination, type Eschenbach mobilux LED.
With SMD LED and collimation lens, voltage control via step-up converter increased brightness and constant lighting. Add-on-on filter (for 2 different light hues). Supplied with 2 x AA batteries, pouch with belt loop.
Pocket magnifying glasses with illumination, type 1511.
Technical attributes (type, diopter, magnification factor, lens size): 15115, 20 dpt, factor 5, 58 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand magnifier | |
| diameter | 58 mm | |
| Magnification | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |