1256 | Eschenbach
Precision thread counter, 8 1, 32, 33 mm
Order No.: 07L272
EAN: 4026158054647
MPN:
1256
Fadenzähler III, 20X20mm, 8X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.9760 € *
Available: 9 pcs.
Total Price:
59.98 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9760 €
5 pcs.
56.3822 €
15 pcs.
54.2164 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision thread counter made of metal, type Eschenbach 12.
With biconvex silicate lenses and silky dull chromed brass housing.
Technical attributes (type, lens size, magnification, diopter value, section, height): 1256, thread counter, 17.6 mm, 8x, 32 dpt, 20 x 20 mm, 33 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring magnifier | |
| diameter | 15 mm | |
| Weight | 40 g | |
| Magnification | 8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |