11514 | Eschenbach
Illumination unit for precision scaled magnifying glass, 10 1, 28, 23 mm
Order No.: 07L2948
EAN: 4048347009122
MPN:
11514
LED-Beleuchtungs. f. 11547
This item is no longer available.
As an alternative, we recommend the following item:
Illumination unit for precision scaled magnifyingglass, 10 1, 28, 23 mm
Order No.: 07L2951
Manufacturer: Eschenbach
per pc. 86.751 € *
Corresponding LED illumination, type 11514.
Grip sleeve for 2 batteries type C (baby). Complete with lamp but no batteries.
Type: 11514, illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | illumination unit | |
| diameter | 23 mm | |
| Suitable for | precision scale magnifier |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90139080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |