0TR01/SB | Ersa
Soldering tip activator, 15 g can, Ersa 0TR01/SB
Order No.: 04L513
EAN: 7640174711154
MPN:
0TR01/SB
Unit Price (€ / pc.)
9.5081 € *
Available: 9 pcs.
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
9.0321 €
10 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale
Tip-Reactivator, 0TR01/SB, Ersa
The ERSA Tip Reactivator enables oxidized soldering tips to be regenerated. It is environmentally friendly, does not use lead or halogens and works even at low soldering tip temperatures. For this purpose, the heated soldering tip is wiped on the surface of the regeneration compound. A can with 15 g content in a self-service packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | soldering tip activator | |
| Version | 15 g can |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 38101000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |