0006G/SB | Ersa

Cleaning sponge, Ø 36 mm, for 0G156, Ersa 0006G/SB

Order No.: 08L8828
EAN: 4003008147117
MPN:
0006G/SB
0006G
0006G/SB Ersa Tip Cleaners
Image may differ

Discontinued

Unit Price (€ / pc.)
2.7370 € *
Available: 5 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Sponge, 0006G, Ersa

Sponge Ø 36 mm / 1.4 inch for container 0G156 for gassoldering irons Independent 75/130

Technical specifications
Filter Property Value
Product type cleaning sponge
Version Ø 36 mm, for 0G156
Logistics
Property Value
Customs tariff number 39249000
Country of origin IE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes