0004G/SB | Ersa
Cleaning sponge, 34 x 65 mm, for 0A05/0A21/0A26, Ersa 0004G/SB
Order No.: 09L1668
EAN: 4003008147100
MPN:
0004G/SB
0004G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available: 12 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
5 pcs.
1.9992 €
10 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Sponge, 0004G, Ersa
Viscose cleaning sponge 34 mm x 65 mm / 1.338 x 2.560 inch for holders 0A05, 0A21, 0A26
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning sponge | |
| Version | 34 x 65 mm, for 0A05/0A21/0A26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39249000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |