0003B/SB | Ersa
Cleaning sponge, 55 mm x 55 mm, Ersa 0003B/SB
Order No.: 09L1664
EAN: 4003008147094
MPN:
0003B/SB
0003B
Unit Price (€ / pc.)
2.9750 € *
Available: 21 pcs.
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
5 pcs.
2.6894 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Sponge, 0003B, Ersa
Viscose cleaning sponge 55 mm x 55 mm / 2.16 x 2.16 inch for tool holders 0A09, 0A10, 0A13, 0A16, 0A24, 0A25, 0A28, 0A29, 0A30, 0A34, 0A35, 0A36, 0A39, 0A41, 0A42, 0A43, 0A44 and 0A45
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning sponge | |
| Version | 55 mm x 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39249000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |