0G072VN/SB | Ersa

Soldering tip, chisel shaped, (L x W) 115 x 4.8 mm, 0G072VN/SB

Order No.: 10L7254
EAN: 4003008062533
MPN:
0G072VN/SB
0G072VN/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.0055 €
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for Independent 75
Length 115 mm
Width 4.8 mm
Logistics
Property Value
Country of origin IE
Customs tariff number 84689000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes