0832RD | Ersa
Soldering tip, chisel shaped, Ø 9.8 mm, (T x L x W) 1.4 x 50 x 5 mm, 0832RD
Unit Price (€ / pc.)
20.7060 € *
Available: 1 pcs.
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
19.4684 €
10 pcs.
17.8976 €
50 pcs.
17.7548 €
150 pcs.
17.1360 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0832RD, Ersa
ERSADUR soldering tip, for following soldering irons: ERSA 25+ (0E025CD), ERSA 35+ (0E035VD), MULTI- PRO (0930CD), PTC 70 (0710CD), MULTI-TC (0760ED), MULTI- SPRINT (0960ED), RT 80(0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). Chisel shaped, bent, 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
| diameter | 9.8 mm | |
| Thickness | 1.4 mm | |
| Length | 50 mm | |
| Width | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |