0832LDLF/SB | Ersa
Soldering tip, pencil point, Ø 9.8 mm, (T x L x W) 17 x 50 x 17 mm, 0832LDLF/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
5 pcs.
18.6830 €
10 pcs.
17.7548 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0832LDLF/SB, Ersa
ERSADUR soldering tip, lead free, for following soldering irons: ERSA 25+ (0E025CD), ERSA 35+ (0E035VD), MULTI-TC (0760ED), RT 80(0890CD) and POWER TOOL (0840CDJ). Angled face 35°, 17.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
| diameter | 9.8 mm | |
| Thickness | 17 mm | |
| Length | 50 mm | |
| Width | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |