0832HD | Ersa
Soldering tip, solder depot, Ø 8.5 mm, (L x W) 40 x 2.5 mm, 0832HD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
5 pcs.
36.4616 €
10 pcs.
34.4743 €
50 pcs.
33.5223 €
150 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0832HD, Ersa
ERSADUR soldering tip, for following soldering irons: ERSA 25+ (0E025CD) MULTI-PRO (0930CD), PTC 70 (1710CDA068, 0710CD), MULTI-TC (0760ED), MULTI-SPRINT (0960ED), RT 80 (0890CD), BASIC TOOL 60 (0670CDJ), ERGO TOOL (0680CDJ) and POWER TOOL (0840CDJ). SolderWell with concave portion, bent, 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
| diameter | 8.5 mm | |
| Length | 40 mm | |
| Width | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |