0832GDLF/10 | Ersa
Soldering tip, pencil point, (T x L x W) 14 x 35 x 9.8 mm, 0832GDLF/10, package with 10 pieces
Order No.: 04L312
EAN: 4099891397814
MPN:
0832GDLF/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 9.8 mm, (T x L x W) 14 x 35 x 14 mm, 0832GDLF/SB
Order No.: 04L313
Manufacturer: Ersa
per pc. 19.6707 € *
Soldering tip, 0832GDLF/10, Ersa
ERSADUR soldering tip lead free, for following soldering irons: ERSA 25+ (0E025CD), ERSA 35+ (0E035VD), MULTI-TC (0760ED), RT 80(0890CD) and POWER TOOL (0840CDJ). Angled face 35°, 14.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | ERGO TOOL, POWER TOOL, ANALOG 60/60 A, ANALOG 80/80 A, DIGITAL 80 A, ELS 8000/M/D, ERSA 15+/25+/35+, MS 6000, MS 8000/D, MULTI-PRO, MULTI-SPRINT, MULTI-TC/PTC 70, RDS 80 | |
| Thickness | 14 mm | |
| Length | 35 mm | |
| Width | 9.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |