0742ED1225H/SB | Ersa
Desoldering tip, conical, (L x W) 79.25 x 2.5 mm, 0742ED1225H/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
5 pcs.
36.4021 €
10 pcs.
34.5814 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering tip, 0742ED1225H/SB, Ersa
ERSADUR desoldering tip, lead free, for X-TOOL VARIO desoldering iron (0740EDJ) ID 1.2mm/0.047in OD 2.5mm/0.098in
Packing unit 1 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | X-TOOL VARIO | |
| Length | 79.25 mm | |
| Width | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |