0742ED1225/SB | Ersa
Desoldering tip, conical, (L x W) 79.25 x 2.5 mm, 0742ED1225/SB
Order No.: 04L632
EAN: 4099891398422
MPN:
0742ED1225/SB
This item is no longer available.
As an alternative, we recommend the following item:
Desoldering tip, conical, (L x W) 79.25 x 2.5 mm, 0742ED1225H/SB
Order No.: 04L289
Manufacturer: Ersa
per pc. 38.3180 € *
Desoldering tip, 0742ED1225/SB, Ersa
Desoldering tip, ø inside 1.2 mm, ø outside 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | X-TOOL VARIO | |
| Length | 79.25 mm | |
| Width | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |