0742ED0819/SB | Ersa
Desoldering tip, conical, (L x W) 79.25 x 1.9 mm, 0742ED0819/SB
Order No.: 04L285
EAN: 4099891397579
MPN:
0742ED0819/SB
This item is no longer available.
As an alternative, we recommend the following item:
Desoldering tip, conical, (L x W) 79.25 x 1.9 mm, 0742ED0819H/SB
Order No.: 04L286
Manufacturer: Ersa
per pc. 38.3180 € *
Desoldering tip, 0742ED0819/SB, Ersa
Desoldering tip for X-Tool Vario.
Features
- Active area designed for lead-free applications
- Perfect heat transfer from the radiator
- Durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | X-TOOL VARIO | |
| Length | 79.25 mm | |
| Width | 1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |