0722ED1226/SB | Ersa
Desoldering tip, Conical, 0722ED1226/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 1 Week
Desoldering tip, 0722ED1226/SB, Ersa
ERSADUR desoldering tip, lead free, for X-TOOL desoldering iron (0720EDJ) ID 1.2mm/0.047in OD 2.6mm/0.102in
Packing unit 1 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | X-TOOL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |