0722ED0821/SB | Ersa
Desoldering tip, conical, Ø 2.1 mm, 0722ED0821/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.295 € *
Standard delivery time from the manufacturer is: 1 Week
Desoldering tip, 0722ED0821/SB, Ersa
ERSADUR desoldering tip, lead free, for X-TOOL desoldering iron (0720EDJ) ID 0.8mm/0.031in OD 2.1mm/0.083in
Packing unit 1 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | conical | |
| Suitable for | X-TOOL | |
| diameter | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |