0612SDLF | Ersa
Soldering tip, pencil point, (T x L x W) 0.4 x 70 x 0.4 mm, 0612SDLF
Order No.: 09L9935
EAN: 4003008075793
MPN:
0612SDLF
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, (T x L x W) 0.4 x 70 x 0.4 mm, 0612SDLF/SB
Order No.: 04L265
Manufacturer: Ersa
per pc. 28.6671 € *
Ersadur long-life Soldering tip for soldering stations Digital 2000A (Tech Tool), Digital 60 A and Micro-Con 60 iA, type Ersa 0612.
Type: 0612SDLF, Pencil point, D 0.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
| Thickness | 0.4 mm | |
| Length | 70 mm | |
| Width | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |