0612BDLF | Ersa
Soldering tip, pencil point, (T x L x W) 1 x 70 x 1 mm, 0612BDLF
Order No.: 09L9937
EAN: 4003008075557
MPN:
0612BDLF
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, (T x L x W) 1 x 70 x 1 mm, 0612BDLF/SB
Order No.: 04L254
Manufacturer: Ersa
per pc. 27.7032 € *
Ersadur long-life Soldering tip for soldering stations Digital 2000A (Tech Tool), Digital 60 A and Micro-Con 60 iA, type Ersa 0612.
Type: 0612BDLF, Pencil point, D 1.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | CPS 60.10, DIGITAL 60 A, TECH TOOL | |
| Thickness | 1 mm | |
| Length | 70 mm | |
| Width | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |