0462MDLF007/SB | Ersa
Desoldering tip, chisel shaped, Ø 3 mm, (W) 0.7 mm, 0462MDLF007/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.0060 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.01 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0060 €
5 pcs.
98.8057 €
10 pcs.
93.8672 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering tip set, 0462MDLF007/SB, Ersa
ERSADUR desoldering tips,lead free, for CHIP-TOOL VARIO desoldering tweezers (0460MDJ) pencil point, 0.7mm/0.028in
Packing unit 2 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON VARIO | |
| diameter | 3 mm | |
| Width | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |