0462CDLF018/SB | Ersa
Desoldering tip, chisel shaped, (W) 1.8 mm, 0462CDLF018/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.48 € *
Standard delivery time from the manufacturer is: 1 Week
Desoldering tip set, 0462CDLF018/SB, Ersa
ERSADUR desoldering tips,lead free, for CHIP-TOOL VARIO desoldering tweezers (0460MDJ) pencil point, 1.8mm/0.071in
Packing unit 2 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON VARIO | |
| Width | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |