0452QDLF250/SB | Ersa
Desoldering tips (pair) ERSADUR,
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.972 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | PLCC 68 | |
| Length | 81 mm | |
| Width | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |