0452MDLF020 | Ersa
Desoldering tip, (W) 2 mm, 0452MDLF020, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
67.8419 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.84 € *
Price list
Quantity
Price per unit*
1 pck.
67.8419 €
10 pck.
64.4385 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering tip set, 0452MDLF020, Ersa
ERSADUR desoldering tip, for CHIP TOOL desoldering tweezers (0450MDJ) ellipse, for MELF and MINIMELF
Packing unit 2 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | Digital 2000 A, i-CON, i-CON2 | |
| Width | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |