0452FDLF040/SB | Ersa
Desoldering tip, (W) 4 mm, 0452FDLF040/SB, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
58.0720 € *
Standard delivery time from the manufacturer is: 1 Week
Desoldering tip set, 0452FDLF040/SB, Ersa
ERSADUR desoldering tip, for CHIP TOOL desoldering tweezers (0450MDJ) 4 mm/0.157 in suitable for e.g. SO 8 GT/14 GT/ 16GT
Packing unit 2 pc. All dimensions without pre-tinning.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | chip tool | |
| Width | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |