0422SD | Ersa
Desoldering tip, (W) 0.2 mm, 0422SD
Discontinued
Unit Price (€ / pc.)
35.6405 € *
Available: 1 pcs.
Desoldering tip set, 0422SD, Ersa
Set of desoldering tips (MICROMELF) for SMT UNIT 60 A/AS, MICRO-CON 60 iA, DIGITAL 2000 A with desoldering tweezers Pincette 40 (0430EDJ) or the CHIP TOOL (0450MDJ), Rework 80 and SMD 8000 with desoldering tweezers TC40 (0420EDJ)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
| Width | 0.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |