0242CDLF100/SB | Ersa
Soldering tip, chisel shaped, Ø 13 mm, (T x L x W) 2.5 x 44 x 12.2 mm, 0242CDLF100/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
5 pcs.
39.3176 €
10 pcs.
37.3541 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0242CDLF100/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL HP soldering iron (0240CDJ) Chisel shaped, 10.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-TOOL HP | |
| diameter | 13 mm | |
| Thickness | 2.5 mm | |
| Length | 44 mm | |
| Width | 12.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |