0212ND/SB | Ersa
Soldering tip, pencil point, Ø 3 mm, (T x L x W) 2 x 73 x 3 mm, 0212ND/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
5 pcs.
18.2070 €
10 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0212ND/SB, Ersa
ERSADUR soldering tip, for MICTO TOOL soldering iron (0270BDJ) Angled face, reinforced, 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
| diameter | 3 mm | |
| Thickness | 2 mm | |
| Length | 73 mm | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |