0212EDLF | Ersa
Soldering tip, chisel shaped, Ø 3 mm, (L x W) 72 x 1.8 mm, 0212EDLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
5 pcs.
18.5402 €
10 pcs.
17.8500 €
15 pcs.
17.8143 €
50 pcs.
17.0408 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0212EDLF, Ersa
ERSADUR soldering tip, lead free, for MICTO TOOL soldering iron (0270BDJ) Chisel shaped, 1.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
| diameter | 3 mm | |
| Length | 72 mm | |
| Width | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |