0202MD/SB | Ersa

Soldering tip, chisel shaped, Ø 13.8 mm, (L x W) 115 x 18 mm, 0202MD/SB

Order No.: 10L7252
EAN: 4003008078275
MPN:
0202MD/SB
Series: 0202
0202MD/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.281 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.281 €
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for ERSA 200
diameter 13.8 mm
Length 115 mm
Width 18 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes