0172KD | Ersa
Soldering tip, chisel shaped, Ø 7.5 mm, (L x W) 60 x 3.1 mm, 0172KD
Order No.: 09L196
EAN: 4003008053425
MPN:
0172KD
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 7.5 mm, (L x W) 60 x 7.5 mm, 0172KD/SB
Order No.: 04L208
Manufacturer: Ersa
per pc. 10.3292 € *
Straight chisel tip
Type: 0172KD, Ersadur soldering tip, chisel, 3.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | MULTITIP 25 | |
| diameter | 7.5 mm | |
| Length | 60 mm | |
| Width | 3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |