0172BD/SB | Ersa
Soldering tip, pencil point, Ø 7.5 mm, (T x L x W) 1.1 x 60 x 1.1 mm, 0172BD/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
5 pcs.
9.3415 €
10 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0172BD/SB, Ersa
ERSADUR soldering tip for ERSA MULTITIP C25 (0920BD) soldering iron. Pencil point, 1.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | MULTITIP 25 | |
| diameter | 7.5 mm | |
| Thickness | 1.1 mm | |
| Length | 60 mm | |
| Width | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |