0162BD | Ersa
Soldering tip, pencil point, Ø 6 mm, (T x L x W) 1.1 x 56 x 1.1 mm, 0162BD
Order No.: 09L164
EAN: 4003008053340
MPN:
0162BD
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 6 mm, (T x L x W) 1.1 x 56 x 1.1 mm, 0162BD/SB
Order No.: 04L204
Manufacturer: Ersa
per pc. 10.3530 € *
Straight pencil tip
Type: 0162BD, Ersadur soldering tip, Pencil point, 1.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | MULTITIP 15, TIP 260 | |
| diameter | 6 mm | |
| Thickness | 1.1 mm | |
| Length | 56 mm | |
| Width | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |