0152JD/SB | Ersa

Soldering tip, chisel shaped, Ø 9.8 mm, (L x W) 129 x 5.3 mm, 0152JD/SB

Order No.: 10L7251
EAN: 4003008052886
MPN:
0152JD/SB
Series: 0152
0152JD/SB Ersa Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.445 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.445 €
Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for ERSA 150 S
diameter 9.8 mm
Length 129 mm
Width 5.3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes