0142WDLF35/SB | Ersa
Soldering tip, hoof shape, Ø 3.5 mm, (W) 8 mm, 0142WDLF35/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
5 pcs.
19.7540 €
10 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0142WDLF35/SB, Ersa
Soldering tip with patented coating - designed for demanding industrial applications for permanent use. The protection against corrosion and oxidation ensures a long service life of the tip. The bayonet lock allows quick change of the soldering tip even when hot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | hoof shape | |
| Suitable for | i-Tool Trace | |
| diameter | 3.5 mm | |
| Width | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |