0102ZDLF150/SB | Ersa
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 2.4 x 48 x 15 mm, 0102ZDLF150/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.06 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0613 €
5 pcs.
52.3005 €
10 pcs.
49.6944 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0102ZDLF150/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Wick-Tip, 15.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON | |
| diameter | 5.2 mm | |
| Thickness | 2.4 mm | |
| Length | 48 mm | |
| Width | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |