0102WDLF35/10 | Ersa
Soldering tip, solder depot, (L x W) 30.5 x 3.5 mm, 0102WDLF35/10, package with 10 pieces
Order No.: 04L191
EAN: 4099891396923
MPN:
0102WDLF35/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, solder depot, Ø 5.2 mm, (L x W) 30.5 x 3.5 mm, 0102WDLF35/SB
Order No.: 04L192
Manufacturer: Ersa
per pc. 28.1435 € *
Soldering tip, 0102WDLF35/10, Ersa
ERSADUR soldering tip for i-Tool, Power Well with fillet, straight, 3.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | i-CON | |
| Length | 30.5 mm | |
| Width | 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |