0102SDLF08L/10 | Ersa
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.8 x 34.5 x 0.8 mm, 0102SDLF08L/10, package with 10 pieces
Order No.: 04L184
EAN: 4099891396855
MPN:
0102SDLF08L/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.8 x 34.5 x 0.8 mm, 0102SDLF08L/SB
Order No.: 04L185
Manufacturer: Ersa
per pc. 24.4188 € *
Soldering tip, 0102SDLF08L/10, Ersa
ERSADUR soldering tip, lead free for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, bent, extended 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | i-CON | |
| diameter | 5.2 mm | |
| Thickness | 0.8 mm | |
| Length | 34.5 mm | |
| Width | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |