0102SDLF06L/SB | Ersa
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.6 x 35.5 x 0.6 mm, 0102SDLF06L/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4188 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
23.1931 €
10 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0102SDLF06L/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Pencil point, bent, extended 0.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | i-CON | |
| diameter | 5.2 mm | |
| Thickness | 0.6 mm | |
| Length | 35.5 mm | |
| Width | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |