0102PDLF03/10 | Ersa
Soldering tip, pencil point, (T x L x W) 0.3 x 20.5 x 5.2 mm, 0102PDLF03/10, package with 10 pieces
Order No.: 04L160
EAN: 4099891396619
MPN:
0102PDLF03/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 0.3 x 20.5 x 0.3 mm, 0102PDLF03/SB
Order No.: 04L161
Manufacturer: Ersa
per pc. 15.1487 € *
Soldering tip, 0102PDLF03/10, Ersa
Soldering tip, Pencil point ø 0.3 mm.
Features
- Active area designed for lead-free applications
- Perfect heat transfer from the radiator
- Durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | i-CON | |
| Thickness | 0.3 mm | |
| Length | 20.5 mm | |
| Width | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |