0102CDLF65/SB | Ersa
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 1.7 x 47 x 5.2 mm, 0102CDLF65/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5981 € *
Available: 1 pcs.
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
5 pcs.
21.2415 €
10 pcs.
19.7897 €
50 pcs.
19.5160 €
150 pcs.
18.7068 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0102CDLF65/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 6.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON | |
| diameter | 5.2 mm | |
| Thickness | 1.7 mm | |
| Length | 47 mm | |
| Width | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |