0102CDLF50/10 | Ersa
Soldering tip, chisel shaped, (T x L x W) 0.8 x 28 x 5.2 mm, 0102CDLF50/10
Order No.: 04L152
EAN: 4099891396541
MPN:
0102CDLF50/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 0.8 x 28 x 5 mm, 0102CDLF50/SB
Order No.: 04L153
Manufacturer: Ersa
per pc. 9.9841 € *
Soldering tip, 0102CDLF50/10, Ersa
ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON | |
| Thickness | 0.8 mm | |
| Length | 28 mm | |
| Width | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |