0102CDLF32/10 | Ersa
Soldering tip, chisel shaped, (L x W) 30.5 x 3.2 mm, 0102CDLF32/10, package with 10 pieces
Order No.: 04L148
EAN: 4099891396503
MPN:
0102CDLF32/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 30.5 x 5.2 mm, 0102CDLF32/SB
Order No.: 04L149
Manufacturer: Ersa
per pc. 9.9722 € *
Soldering station, 0102CDLF32/10, Ersa
Soldering station with soldering iron i-TOOL, i-TOOL NANO, i-TOOL PICO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON | |
| Length | 30.5 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |