0102CDLF24L/10 | Ersa
Soldering tip, chisel shaped, (L x W) 35 x 2.4 mm, 0102CDLF24L/10, package with 10 pieces
Order No.: 04L146
EAN: 4099891396480
MPN:
0102CDLF24L/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5.2 mm, (L x W) 35 x 2.4 mm, 0102CDLF24L/SB
Order No.: 04L147
Manufacturer: Ersa
per pc. 22.5981 € *
Soldering tip, 0102CDLF24L/10, Ersa
Soldering tip, Chisel shaped 2.4 mm.
Features
- Active area designed for lead-free applications
- Perfect heat transfer from the radiator
- Durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-CON | |
| Length | 35 mm | |
| Width | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |