0102CDLF16 | Ersa
Soldering tip, chisel shaped, Ø 5.2 mm, (T x L x W) 0.6 x 30.5 x 1.6 mm, 0102CDLF16
Unit Price (€ / pc.)
9.9722 € *
Available: 49 pcs.
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
9.4486 €
10 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0102CDLF16, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Chisel shaped, 1.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | i-TOOL, i-TOOL NANO, i-TOOL PICO | |
| diameter | 5.2 mm | |
| Thickness | 0.6 mm | |
| Length | 30.5 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |