0102BDLF20/SB | Ersa

Soldering tip, blade shape, Ø 5.2 mm, (T x L x W) 2 x 30.5 x 4 mm, 0102BDLF20/SB

Order No.: 04L810
EAN: 7640174711154
MPN:
0102BDLF20/SB
Series: 0102
0102BDLF20/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102BDLF20/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
5 pcs.
16.4339 €
10 pcs.
15.6009 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, 0102BDLF20/SB, Ersa

ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK PLCC blade, 2.0 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type blade shape
Suitable for i-CON
diameter 5.2 mm
Thickness 2 mm
Length 30.5 mm
Width 4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes