0102ADLF15/10 | Ersa
Soldering tip, pencil point, (T x L x W) 1.5 x 30.5 x 5.2 mm, 0102ADLF15/10, package with 10 pieces
Order No.: 04L117
EAN: 4099891396237
MPN:
0102ADLF15/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 1.5 x 30.5 x 1.5 mm, 0102ADLF15/SB
Order No.: 04L805
Manufacturer: Ersa
per pc. 16.6243 € *
Soldering tip, 0102ADLF15/10, Ersa
ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Angled face, 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | i-CON | |
| Thickness | 1.5 mm | |
| Length | 30.5 mm | |
| Width | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |